Part Details for QS101XXY24 by APEM Inc
Overview of QS101XXY24 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for QS101XXY24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X4577
|
Newark | Led Panel Mount Indicator, Snap-In, Yellow, 10 Mm, 24 Vdc, 20 Ma, 20 Mcd, Not Rated Rohs Compliant: Yes |Apem QS101XXY24 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $7.0800 | Buy Now |
DISTI #
679-3439-ND
|
DigiKey | INDICATOR 10MM FIXED YE 24V SLDR Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8392 | Buy Now |
DISTI #
642-QS101XXY24
|
Mouser Electronics | LED Panel Mount Indicators 10mm SOLD LUG/FASTON Yellow 24V RoHS: Compliant | 88 |
|
$3.0100 / $6.6200 | Buy Now |
DISTI #
70289937
|
RS | LED Indicator 10mm Plastic Snap-In Panel Mount Fixed Yellow 24VDC Solder | APEM Components QS101XXY24 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9100 / $3.6400 | RFQ |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Yellow 20mcd Automotive 2-Pin | 0 |
|
$2.3400 / $4.3500 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Yellow 20mcd Automotive 2-Pin | 0 |
|
$2.3400 / $4.3500 | Buy Now |
Part Details for QS101XXY24
QS101XXY24 CAD Models
QS101XXY24 Part Data Attributes:
|
QS101XXY24
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
QS101XXY24
APEM Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.1 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Size | 12 mm | |
Surface Mount | NO |