Part Details for QS103XXW12 by APEM Inc
Overview of QS103XXW12 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QS103XXW12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X4636
|
Newark | Led Panel Mount Indicator, Snap-In, White, 10 Mm, 12 Vdc, 20 Ma, 1.2 Cd, Not Rated Rohs Compliant: Yes |Apem QS103XXW12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9400 / $10.3700 | Buy Now |
DISTI #
679-3448-ND
|
DigiKey | INDICATOR 10MM FIXED WH 12V WIRE Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1377 | Buy Now |
DISTI #
642-QS103XXW12
|
Mouser Electronics | LED Panel Mount Indicators 10mm Wires White 12V RoHS: Compliant | 0 |
|
$4.3500 / $7.6000 | Order Now |
DISTI #
70289946
|
RS | LED Indicator 10mm Plastic Snap-In Panel Mount Fixed White 12VDC Wire | APEM Components QS103XXW12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2600 / $5.3300 | RFQ |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color White 1200mcd Automotive 2-Pin | 0 |
|
$3.2700 / $6.3800 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color White 1200mcd Automotive 2-Pin | 0 |
|
$3.2700 / $6.3800 | Buy Now |
Part Details for QS103XXW12
QS103XXW12 CAD Models
QS103XXW12 Part Data Attributes
|
QS103XXW12
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
QS103XXW12
APEM Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1600.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Size | 12 mm | |
Surface Mount | NO |