Part Details for QS123XXR24 by APEM Inc
Overview of QS123XXR24 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for QS123XXR24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X2502
|
Newark | Led Panel Mount Indicator, Snap-In, Red, 12 Mm, 24 Vdc, 20 Ma, 25 Mcd, Not Rated Rohs Compliant: Yes |Apem QS123XXR24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$3.2400 | Buy Now |
DISTI #
27X4761
|
Newark | Panel Indicator, 12Mm, Red, 24Vdc, Led Color:Red, Operating Voltage:24Vdc, Mounting Hole Dia:12Mm, Forward Current If:20Ma, Luminous Intensity:100Mcd, Ip/Nema Rating:Not Rated, Product Range:Qs Series Rohs Compliant: Yes |Apem QS123XXR24 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 / $5.1200 | Buy Now |
DISTI #
679-3497-ND
|
DigiKey | INDICATOR 12MM FIXED RD 24V WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
84 In Stock |
|
$2.9687 / $6.6300 | Buy Now |
DISTI #
642-QS123XXR24
|
Mouser Electronics | LED Panel Mount Indicators 12mm Wires Red 24V RoHS: Compliant | 41 |
|
$2.9600 / $6.3600 | Buy Now |
DISTI #
70289995
|
RS | LED Indicator 12mm Plastic Snap-In Panel Mount Fixed Red 24VDC Wire | APEM Components QS123XXR24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$4.9300 / $6.5800 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 25mcd Automotive 2-Pin | 0 |
|
$2.3400 / $4.3500 | Buy Now |
DISTI #
2450372
|
element14 Asia-Pacific | INDICATOR, LED PANEL MNT, 12MM, RED RoHS: Compliant Min Qty: 1 Container: Each | 69 |
|
$5.9492 / $6.5669 | Buy Now |
DISTI #
2450372
|
Farnell | INDICATOR, LED PANEL MNT, 12MM, RED RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 69 |
|
$3.1411 / $4.0421 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Red 25mcd Automotive 2-Pin | 0 |
|
$2.3400 / $4.3500 | Buy Now |
Part Details for QS123XXR24
QS123XXR24 CAD Models
QS123XXR24 Part Data Attributes
|
QS123XXR24
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
QS123XXR24
APEM Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Size | 14 mm | |
Surface Mount | NO |