Part Details for QS123YYRG02 by APEM Inc
Overview of QS123YYRG02 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for QS123YYRG02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X4771
|
Newark | Led Indicator Qs12 Snap In Rohs Compliant: Yes |Apem QS123YYRG02 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2800 / $8.4500 | Buy Now |
DISTI #
642-QS123YYRG02
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR QS12 SNAP IN RoHS: Compliant | 0 |
|
$3.1200 / $6.1900 | Order Now |
DISTI #
75002594
|
RS | LED INDICATOR QS12 SNAP IN | APEM Components QS123YYRG02 Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.6300 / $5.2000 | Buy Now | |
|
Master Electronics | 0 |
|
$2.6300 / $5.2000 | Buy Now |
Part Details for QS123YYRG02
QS123YYRG02 CAD Models
QS123YYRG02 Part Data Attributes:
|
QS123YYRG02
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
QS123YYRG02
APEM Inc
Dual Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 45.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Size | 14 mm | |
Surface Mount | NO |