Part Details for QS61XXB12 by APEM Inc
Overview of QS61XXB12 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QS61XXB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X4776
|
Newark | Panel Indicator, 6Mm, Blue, 12Vdc, Led Color:Blue, Operating Voltage:12Vdc, Mounting Hole Dia:6Mm, Forward Current If:20Ma, Luminous Intensity:1.2Cd, Ip/Nema Rating:Not Rated, Product Range:Qs Series Rohs Compliant: Yes |Apem QS61XXB12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$0.9030 | Buy Now |
DISTI #
94X2507
|
Newark | Led Panel Mount Indicator, Snap-In, Blue, 6 Mm, 12 Vdc, 20 Ma, 800 Mcd, Not Rated Rohs Compliant: Yes |Apem QS61XXB12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$4.2700 / $6.8100 | Buy Now |
DISTI #
679-3363-ND
|
DigiKey | INDICATOR 6MM FIXED BLU 12V SLDR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
45 In Stock |
|
$3.6107 / $7.2800 | Buy Now |
DISTI #
642-QS61XXB12
|
Mouser Electronics | LED Panel Mount Indicators 6mm SOLD LUG/FASTON Blue 12V RoHS: Compliant | 67 |
|
$3.4200 / $6.2200 | Buy Now |
DISTI #
70290029
|
RS | LED Indicator 6mm Plastic Snap-In Panel Mount Fixed Blue 12VDC Solder | APEM Components QS61XXB12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6200 / $4.5200 | RFQ |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Blue 800mcd Automotive 2-Pin |
96 In Stock |
|
$2.6600 / $5.0300 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Blue 800mcd Automotive 2-Pin |
96 In Stock |
|
$2.6600 / $5.0300 | Buy Now |
Part Details for QS61XXB12
QS61XXB12 CAD Models
QS61XXB12 Part Data Attributes:
|
QS61XXB12
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
QS61XXB12
APEM Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1200.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.34 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Size | 7.2 mm | |
Surface Mount | NO |