Part Details for QS63XXO12 by APEM Inc
Overview of QS63XXO12 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QS63XXO12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X2523
|
Newark | Led Panel Mount Indicator, Snap-In, Orange, 6 Mm, 12 Vdc, 20 Ma, 30 Mcd, Not Rated Rohs Compliant: Yes |Apem QS63XXO12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$3.6600 / $6.8800 | Buy Now |
DISTI #
27X4860
|
Newark | Panel Indicator, 6Mm, Orange, 12Vdc, Led Color:Orange, Operating Voltage:12Vdc, Mounting Hole Dia:6Mm, Forward Current If:20Ma, Luminous Intensity:30Mcd, Ip/Nema Rating:Not Rated, Product Range:Qs Series Rohs Compliant: Yes |Apem QS63XXO12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 | Buy Now |
DISTI #
679-3374-ND
|
DigiKey | INDICATOR 6MM FIXED ORA 12V WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
37 In Stock |
|
$2.9687 / $6.6300 | Buy Now |
DISTI #
642-QS63XXO12
|
Mouser Electronics | LED Panel Mount Indicators 6mm Wires Orange 12V RoHS: Compliant | 39 |
|
$2.9600 / $6.6200 | Buy Now |
DISTI #
70289914
|
RS | LED Indicator 6mm Plastic Snap-In Panel Mount Fixed Orange 12VDC Wire | APEM Components QS63XXO12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9700 / $6.6200 | RFQ |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Orange 30mcd Automotive 2-Pin | 0 |
|
$2.3400 / $4.3500 | Buy Now |
DISTI #
2450249
|
element14 Asia-Pacific | INDICATOR, LED PANEL MNT, 6MM, ORANGE RoHS: Compliant Min Qty: 1 Container: Each | 52 |
|
$2.8467 / $6.9480 | Buy Now |
DISTI #
2450249
|
Farnell | INDICATOR, LED PANEL MNT, 6MM, ORANGE RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 52 |
|
$2.2540 / $2.9052 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Orange 30mcd Automotive 2-Pin | 0 |
|
$2.3400 / $4.3500 | Buy Now |
Part Details for QS63XXO12
QS63XXO12 CAD Models
QS63XXO12 Part Data Attributes
|
QS63XXO12
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
QS63XXO12
APEM Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.34 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Size | 7.2 mm | |
Surface Mount | NO |