Part Details for QS72241-35JR by Quality Semiconductor Inc
Overview of QS72241-35JR by Quality Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for QS72241-35JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4K X 9 OTHER FIFO, PQCC32 | 23 |
|
$10.2083 / $15.7050 | Buy Now |
|
Rochester Electronics | QS72241 - FIFO, 4KX9, 20ns, Synchronous RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 74 |
|
$10.4700 / $12.3200 | Buy Now |
Part Details for QS72241-35JR
QS72241-35JR CAD Models
QS72241-35JR Part Data Attributes
|
QS72241-35JR
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS72241-35JR
Quality Semiconductor Inc
FIFO, 4KX9, 20ns, Synchronous, CMOS, PQCC32,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 20 ns | |
Clock Frequency-Max (fCLK) | 28.6 MHz | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for QS72241-35JR
This table gives cross-reference parts and alternative options found for QS72241-35JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS72241-35JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C4241-35JIR | FIFO, 4KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS72241-35JR vs CY7C4241-35JIR |
CY7C4241-35JC | FIFO, 4KX9, 20ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS72241-35JR vs CY7C4241-35JC |
CY7C4241-35JIT | FIFO, 4KX9, 20ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS72241-35JR vs CY7C4241-35JIT |
CY7C454-30JC | FIFO, 4KX9, 20ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS72241-35JR vs CY7C454-30JC |
CY7C454-30JI | FIFO, 4KX9, 20ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS72241-35JR vs CY7C454-30JI |
CY7C454-30JIT | FIFO, 4KX9, 20ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS72241-35JR vs CY7C454-30JIT |
CY7C4241-35JCR | FIFO, 4KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS72241-35JR vs CY7C4241-35JCR |
CY7C454-30JIR | FIFO, 4KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS72241-35JR vs CY7C454-30JIR |
CY7C4241-35JCT | FIFO, 4KX9, 20ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS72241-35JR vs CY7C4241-35JCT |
IDT72241L35J | FIFO, 4KX9, 20ns, Synchronous, CMOS, PQCC32, 0.050 INCH PITCH, PLASTIC, LCC-32 | Integrated Device Technology Inc | QS72241-35JR vs IDT72241L35J |