There are no models available for this part yet.
Overview of QS723611-25TF by Quality Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL23325TFVZ | Renesas Electronics Corporation | Dual, 256-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™) | |
ISL23425TFRUZ-T7A | Renesas Electronics Corporation | Dual, 256-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™) | |
ISL23325TFVZ-T7A | Renesas Electronics Corporation | Dual, 256-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™) |
Price & Stock for QS723611-25TF by Quality Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | QS723611 - Bi-Directional FIFO, 1KX36, 16ns, Synchronous ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 529 |
|
$46.5600 / $54.7800 | Buy Now |
CAD Models for QS723611-25TF by Quality Semiconductor Inc
Part Data Attributes for QS723611-25TF by Quality Semiconductor Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QUALITY SEMICONDUCTOR INC
|
Reach Compliance Code
|
unknown
|
Access Time-Max
|
16 ns
|
Additional Feature
|
RETRANSMIT; PARITY GENERATOR/CHECKER; MAILBOX
|
Clock Frequency-Max (fCLK)
|
40 MHz
|
Cycle Time
|
25 ns
|
JESD-30 Code
|
S-PQFP-G144
|
JESD-609 Code
|
e0
|
Memory Density
|
36864 bit
|
Memory IC Type
|
BI-DIRECTIONAL FIFO
|
Memory Width
|
36
|
Number of Functions
|
1
|
Number of Terminals
|
144
|
Number of Words
|
1024 words
|
Number of Words Code
|
1000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
1KX36
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP144,.87SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Standby Current-Max
|
0.001 A
|
Supply Current-Max
|
0.28 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Alternate Parts for QS723611-25TF
This table gives cross-reference parts and alternative options found for QS723611-25TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS723611-25TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH54V3611M-25 | FIFO, 1KX36, 15ns, Synchronous, MOS, PQFP144, 20 X 20 MM, PLASTIC, TQFP-144 | Sharp Corp | QS723611-25TF vs LH54V3611M-25 |
LH54V3611M-35 | FIFO, 1KX36, 25ns, Synchronous, MOS, PQFP144, 20 X 20 MM, PLASTIC, TQFP-144 | Sharp Corp | QS723611-25TF vs LH54V3611M-35 |
LH54V3611M-20 | FIFO, 1KX36, 12ns, Synchronous, MOS, PQFP144, 20 X 20 MM, PLASTIC, TQFP-144 | Sharp Corp | QS723611-25TF vs LH54V3611M-20 |
LH543611M-20 | FIFO, 1KX36, 13.8ns, Synchronous, MOS, PQFP144, 20 X 20 MM, PLASTIC, TQFP-144 | Sharp Corp | QS723611-25TF vs LH543611M-20 |
LH543620M-25 | FIFO, 1KX36, Synchronous, CMOS, PQFP144, 20 X 20 MM, PLASTIC, TQFP-144 | Sharp Corp | QS723611-25TF vs LH543620M-25 |
QS723611-30TF | Bi-Directional FIFO, 1KX36, 20ns, Synchronous, CMOS, PQFP144, | Quality Semiconductor Inc | QS723611-25TF vs QS723611-30TF |
LH54V3611M-15 | FIFO, 1KX36, 10ns, Synchronous, MOS, PQFP144, 20 X 20 MM, PLASTIC, TQFP-144 | Sharp Corp | QS723611-25TF vs LH54V3611M-15 |
LH543611M-18 | FIFO, 1KX36, 13ns, Synchronous, MOS, PQFP144, 20 X 20 MM, PLASTIC, TQFP-144 | Sharp Corp | QS723611-25TF vs LH543611M-18 |