Part Details for QS81XXHR220 by APEM Inc
Overview of QS81XXHR220 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QS81XXHR220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X2542
|
Newark | Led Panel Mount Indicator, Snap-In, Red, 8 Mm, 220 Vac, 3 Ma, 6 Cd, Not Rated Rohs Compliant: Yes |Apem QS81XXHR220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5800 / $7.1000 | Buy Now |
DISTI #
679-3413-ND
|
DigiKey | INDICATOR 8MM FIXED HI RED 220V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
218 In Stock |
|
$3.6814 / $7.5900 | Buy Now |
DISTI #
642-QS81XXHR220
|
Mouser Electronics | LED Panel Mount Indicators 8mm SOLD LUG/FASTON Bright Red 220VDC RoHS: Compliant | 37 |
|
$3.6800 / $6.4900 | Buy Now |
DISTI #
70290049
|
RS | LED Indicator 8mm Plastic Snap-In Panel Mount Fixed Hyper Red 220VAC Solder | APEM Components QS81XXHR220 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7800 / $4.7200 | RFQ |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 6000mcd Automotive 2-Pin RoHS: Compliant |
48 Partner Stock |
|
$2.8200 / $5.2500 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Red 6000mcd Automotive 2-Pin RoHS: Compliant |
48 Partner Stock |
|
$2.8200 / $5.2500 | Buy Now |
Part Details for QS81XXHR220
QS81XXHR220 CAD Models
QS81XXHR220 Part Data Attributes
|
QS81XXHR220
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
QS81XXHR220
APEM Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Color | HYPER BRIGHT HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.003 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | DAYLIGHT | |
Luminous Intensity-Nom | 6000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 |