Part Details for QS83XXHB220 by APEM Inc
Overview of QS83XXHB220 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for QS83XXHB220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X2560
|
Newark | Led Panel Mount Indicator, Snap-In, Blue, 8 Mm, 220 Vac, 3 Ma, 1.6 Cd, Not Rated Rohs Compliant: Yes |Apem QS83XXHB220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$5.0800 / $8.6800 | Buy Now |
DISTI #
27X4954
|
Newark | Led Panel Mount Indicator, Snap-In, Blue, 8 Mm, 220 Vac, 3 Ma, 1.6 Cd, Not Rated Rohs Compliant: Yes |Apem QS83XXHB220 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6800 | Buy Now |
DISTI #
679-3429-ND
|
DigiKey | INDICATOR 8MM FIXED HI BLU 220V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
118 In Stock |
|
$4.0533 / $8.3600 | Buy Now |
DISTI #
642-QS83XXHB220
|
Mouser Electronics | LED Panel Mount Indicators 8mm Wires, Bright Blue LED 220VAC RoHS: Compliant | 0 |
|
$4.1400 / $8.3500 | Order Now |
DISTI #
70290065
|
RS | LED Indicator 8mm Plastic Snap-In Panel Mount Fixed Hyper Blue 220VAC Wire | APEM Components QS83XXHB220 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1600 / $5.2000 | RFQ |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Blue 1600mcd Automotive 2-Pin RoHS: Compliant |
150 In Stock |
|
$4.0100 / $7.4400 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Blue 1600mcd Automotive 2-Pin RoHS: Compliant |
150 In Stock |
|
$4.0100 / $7.4400 | Buy Now |
Part Details for QS83XXHB220
QS83XXHB220 CAD Models
QS83XXHB220 Part Data Attributes
|
QS83XXHB220
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
QS83XXHB220
APEM Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Optoelectronic Device Type | SINGLE COLOR LED |