Part Details for QS83XXY28 by APEM Inc
Overview of QS83XXY28 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS83XXY28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X5002
|
Newark | Led Indicator Qs8 Snap In Rohs Compliant: Yes |Apem QS83XXY28 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $7.0800 | Buy Now |
DISTI #
642-QS83XXY28
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR QS8 SNAP IN RoHS: Compliant | 0 |
|
$2.8400 / $6.6200 | Order Now |
DISTI #
75002749
|
RS | LED INDICATOR QS8 SNAP IN | APEM Components QS83XXY28 Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.3400 / $4.3500 | Buy Now | |
|
Master Electronics | 0 |
|
$2.3400 / $4.3500 | Buy Now |
Part Details for QS83XXY28
QS83XXY28 CAD Models
QS83XXY28 Part Data Attributes:
|
QS83XXY28
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
QS83XXY28
APEM Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.1 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 |