Part Details for QSC-100-35/15-SS30M by Qualtek Electronics Corporation
Overview of QSC-100-35/15-SS30M by Qualtek Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSC-100-35/15-SS30M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSC-100-35/15-SS30M-ND
|
DigiKey | HEATSHRINK 35/15MM-30M Lead time: 29 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Tbg - Thin Wall - MV - 2:1 - Clr: Black - ID: 35mm - 30m/Spool | 0 |
|
$423.1800 / $516.7000 | Buy Now |