Part Details for QSE773 by Fairchild Semiconductor Corporation
Overview of QSE773 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for QSE773
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-QSE773-ND
|
DigiKey | SENSOR PHOTODIODE PIN Min Qty: 802 Container: Bulk MARKETPLACE PRODUCT |
2499 In Stock |
|
$0.3700 | Buy Now |
|
Rochester Electronics | QSE773 - PIN Photodiode RoHS: Compliant Status: Active Min Qty: 1 | 365 |
|
$0.3213 / $0.3780 | Buy Now |
Part Details for QSE773
QSE773 CAD Models
QSE773 Part Data Attributes
|
QSE773
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QSE773
Fairchild Semiconductor Corporation
Plastic Silicon PIN Photodiode, SIDELOOK DETECTOR, 1000/BULK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SIDELOOKER | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SIDELOOK DETECTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.70.80 | |
Additional Feature | DAYLIGHT FILTER | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.03 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 940 nm | |
Response Time-Max | 5e-8 s | |
Reverse Breakdown Voltage-Min | 32 V | |
Reverse Voltage-Max | 32 V | |
Shape | RECTANGULAR | |
Size | 7.6 mm | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for QSE773
This table gives cross-reference parts and alternative options found for QSE773. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSE773, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSE773 | Plastic Silicon PIN Photodiode, 1000-BLKBG | onsemi | QSE773 vs QSE773 |