-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Plastic Silicon PIN Photodiode, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSE773-ND
|
DigiKey | SENSOR PHOTODIODE 940NM RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
592 In Stock |
|
$0.3272 / $1.0300 | Buy Now |
DISTI #
QSE773
|
Avnet Americas | Photodiode PIN Chip 940nm 2-Pin Side Looker Bulk - Bulk (Alt: QSE773) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 3101 |
|
$0.3214 / $0.3836 | Buy Now |
DISTI #
512-QSE773
|
Mouser Electronics | Photodiodes PHOTO DIODE TRANS. RoHS: Compliant | 1000 |
|
$0.3710 / $0.9800 | Buy Now |
|
Future Electronics | QSE773 Series 940 nm 150 mW Through Hole Sidelooker Pin Photodiode RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3250 / $0.3550 | Buy Now |
|
Future Electronics | QSE773 Series 940 nm 150 mW Through Hole Sidelooker Pin Photodiode RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3250 / $0.3550 | Buy Now |
|
Rochester Electronics | QSE773 - PIN Photodiode RoHS: Compliant Status: Active Min Qty: 1 | 2999 |
|
$0.3213 / $0.3780 | Buy Now |
DISTI #
QSE773
|
Avnet Americas | Photodiode PIN Chip 940nm 2-Pin Side Looker Bulk - Bulk (Alt: QSE773) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 3101 |
|
$0.3214 / $0.3836 | Buy Now |
DISTI #
QSE773
|
Avnet Americas | Photodiode PIN Chip 940nm 2-Pin Side Looker Bulk - Bulk (Alt: QSE773) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 3101 |
|
$0.3214 / $0.3836 | Buy Now |
|
CHIPMALL.COM LIMITED | SENSOR PHOTODIODE 940NM RADIAL | 150 |
|
$0.3378 / $0.7019 | Buy Now |
DISTI #
QSE773
|
EBV Elektronik | Photodiode PIN Chip 940nm 2-Pin Side Looker Bulk (Alt: QSE773) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QSE773
onsemi
Buy Now
Datasheet
|
Compare Parts:
QSE773
onsemi
Plastic Silicon PIN Photodiode, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 100CK | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.60.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | DAYLIGHT FILTER | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.03 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 940 nm | |
Response Time-Max | 5e-8 s | |
Reverse Breakdown Voltage-Min | 32 V | |
Reverse Voltage-Max | 32 V | |
Shape | RECTANGULAR | |
Size | 7.6 mm | |
Surface Mount | NO | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for QSE773. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSE773, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSE773 | Plastic Silicon PIN Photodiode, SIDELOOK DETECTOR, 1000/BULK | Fairchild Semiconductor Corporation | QSE773 vs QSE773 |