Part Details for QTLP320C-E by QT Optoelectronics
Overview of QTLP320C-E by QT Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Renewable Energy
Price & Stock for QTLP320C-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for QTLP320C-E
QTLP320C-E CAD Models
QTLP320C-E Part Data Attributes:
|
QTLP320C-E
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
QTLP320C-E
QT Optoelectronics
Single Color LED, Super Orange, Water Clear, 3mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | SUPER ORANGE | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 630 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | BULK | |
Peak Wavelength | 620 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 70 deg |
Alternate Parts for QTLP320C-E
This table gives cross-reference parts and alternative options found for QTLP320C-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTLP320C-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTLP320C-E | Single Color LED, Orange, Water Clear, T-1, 3mm | Everlight Electronics Co Ltd | QTLP320C-E vs QTLP320C-E |