There are no models available for this part yet.
Overview of QTLP320C-R by QT Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QTLP320C-R by QT Optoelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | SINGLE COLOR LED, SUPER RED, 3 mm | 220 |
|
$0.3780 / $0.8100 | Buy Now |
CAD Models for QTLP320C-R by QT Optoelectronics
Part Data Attributes for QTLP320C-R by QT Optoelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QT OPTOELECTRONICS
|
Reach Compliance Code
|
unknown
|
Color
|
SUPER RED
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
800 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
660 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
Terminal Pitch
|
5.08 mm
|
Viewing Angle
|
70 deg
|
Alternate Parts for QTLP320C-R
This table gives cross-reference parts and alternative options found for QTLP320C-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTLP320C-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTLP320C-R | Single Color LED, Red, Water Clear, T-1, 3mm, | Fairchild Semiconductor Corporation | QTLP320C-R vs QTLP320C-R |