Part Details for QTLP600C24TR by Everlight Electronics Co Ltd
Overview of QTLP600C24TR by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for QTLP600C24TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTLP600C24TREL-ND
|
DigiKey | LED GREEN/RED CLEAR 0606 SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0973 / $0.1168 | Buy Now |
DISTI #
QTLP600C24TR
|
Avnet Americas | LED Bi-Color Green/Red 565nm/635nm 4-Pin SMD T/R - Tape and Reel (Alt: QTLP600C24TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0549 / $0.1095 | Buy Now |
|
Future Electronics | Red/Green 1.9 x 1.6 x 0.8 mm (0606) 130º 7/12.5 mcd 2.1/2 V LED SMT RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.1015 | Buy Now |
|
Bristol Electronics | 2386 |
|
RFQ |
Part Details for QTLP600C24TR
QTLP600C24TR CAD Models
QTLP600C24TR Part Data Attributes
|
QTLP600C24TR
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QTLP600C24TR
Everlight Electronics Co Ltd
Visible LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color@Wavelength | Green/Orange-Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 130 cd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 0.8 mm | |
Reverse Voltage-Max | 5 V |