Part Details for QTLP600C3TR by Fairchild Semiconductor Corporation
Overview of QTLP600C3TR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QTLP600C3TR
QTLP600C3TR CAD Models
QTLP600C3TR Part Data Attributes
|
QTLP600C3TR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QTLP600C3TR
Fairchild Semiconductor Corporation
Visible LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green-Yellow | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 0.8 mm | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 100 deg |