QTLP600CBTR
Description: Single Color LED, Blue, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, SMD, 2 PIN

Overview of QTLP600CBTR by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for QTLP600CBTR by Everlight Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 638-QTLP600CBTR
Mouser Electronics Standard LEDs - SMD Blue SMT TNR RoHS: Compliant 0
  • 2,000 $0.2270
  • 10,000 $0.2270
  • 24,000 $0.2250
$0.2250 / $0.2270 Order Now

CAD Models for QTLP600CBTR by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for QTLP600CBTR by Everlight Electronics Co Ltd

QTLP600CBTR
Everlight Electronics Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Package Description
1.60 X 0.80 MM, 0.80 MM HEIGHT, SMD, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Samacsys Manufacturer
Everlight
Color
BLUE
Color@Wavelength
Blue
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
4.5 V
Lens Type
WATER CLEAR
Luminous Intensity-Min
100 cd
Luminous Intensity-Nom
20.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.8 mm
Packing Method
TR, 7 INCH
Peak Wavelength
430 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
Size
1.2 mm
Surface Mount
YES
Terminal Pitch
1.65 mm
Viewing Angle
100 deg
Want to compare parts?
  1. QTLP600CBTR
    Everlight Electronics Co Ltd
    Single Color LED, Blue, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, SMD, 2 PIN
    VS

Related Parts for QTLP600CBTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QTLP600CBTR by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QTLP600CBTR by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of QTLP600CBTR would you like to use for your alert(s)?
  • Please alert me when QTLP600CBTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QTLP600CBTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QTLP600CBTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QTLP600CBTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QTLP600CBTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QTLP600CBTR by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: