There are no models available for this part yet.
Overview of QTLP610C7TR by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for QTLP610C7TR by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 879 |
|
RFQ | ||||
Quest Components | LED, Surface Mount, Red, Water Clear | 703 |
|
$0.2750 / $0.5500 | Buy Now |
CAD Models for QTLP610C7TR by Fairchild Semiconductor Corporation
Part Data Attributes for QTLP610C7TR by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color@Wavelength
|
Red
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.4 V
|
Lens Type
|
WATER CLEAR
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Overall Height
|
2.2 mm
|
Peak Wavelength
|
660 nm
|
Reverse Voltage-Max
|
5 V
|
Viewing Angle
|
120 deg
|