QTLP610CRTR
Description: Visible LED, Water Clear,

Overview of QTLP610CRTR by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for QTLP610CRTR by Everlight Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # QTLP610CRTREL-ND
DigiKey LED RED CLEAR SMD R/A Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $0.0982
  • 10,000 $0.0896
  • 50,000 $0.0768
  • 100,000 $0.0737
$0.0737 / $0.0982 Buy Now
DISTI # QTLP610CRTR
Avnet Americas LED Uni-Color Red 630nm 3-Pin Chip LED T/R - Tape and Reel (Alt: QTLP610CRTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel 0
  • 6,000 $0.0812
  • 10,000 $0.0801
  • 16,000 $0.0778
  • 30,000 $0.0761
  • 60,000 $0.0466
  • 300,000 $0.0455
  • 600,000 $0.0408
$0.0408 / $0.0812 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks 0
  • 6,000 $0.0753
$0.0753 Buy Now

CAD Models for QTLP610CRTR by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QTLP610CRTR by Everlight Electronics Co Ltd

QTLP610CRTR
Everlight Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Color@Wavelength
Orange
Forward Current-Max
0.03 A
Forward Voltage-Max
2.4 V
Lens Type
WATER CLEAR
Luminous Intensity-Min
120 cd
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Overall Height
2.2 mm
Peak Wavelength
630 nm
Reverse Voltage-Max
5 V
Viewing Angle
Want to compare parts?
  1. QTLP610CRTR
    Everlight Electronics Co Ltd
    Visible LED, Water Clear,
    VS

Related Parts for QTLP610CRTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QTLP610CRTR by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QTLP610CRTR by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of QTLP610CRTR would you like to use for your alert(s)?
  • Please alert me when QTLP610CRTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QTLP610CRTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QTLP610CRTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QTLP610CRTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QTLP610CRTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QTLP610CRTR by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: