There are no models available for this part yet.
Overview of QTLP630C4TR/FC17-21SYGC/S530-E2/TR8 by Everlight Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S53-08A10LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch | |
57202-S53-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
57202-S53-05ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch |
Price & Stock for QTLP630C4TR/FC17-21SYGC/S530-E2/TR8 by Everlight Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1080-QTLP630C4TR/FC17-21SYGC/S530-E2/TR8TR-ND
|
DigiKey | LED GREEN CLEAR 0805 SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0527 / $0.0729 | Buy Now | |
DISTI #
638-721SYGCS530E2TR8
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0200 / $0.0340 | Order Now |
CAD Models for QTLP630C4TR/FC17-21SYGC/S530-E2/TR8 by Everlight Electronics Co Ltd
Part Data Attributes for QTLP630C4TR/FC17-21SYGC/S530-E2/TR8 by Everlight Electronics Co Ltd
QTLP630C4TR/FC17-21SYGC/S530-E2/TR8
Everlight Electronics Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Everlight
|
Want to compare parts?
-
QTLP630C4TR/FC17-21SYGC/S530-E2/TR8Everlight Electronics Co LtdVS
-