Part Details for QTLP650C-24.TR by QT Optoelectronics
Overview of QTLP650C-24.TR by QT Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for QTLP650C-24.TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL COLOR LED, HIGH EFFICIENCY RED/GREEN, WATER CLEAR, 2.7MM | 5761 |
|
$1.0764 / $2.8704 | Buy Now |
Part Details for QTLP650C-24.TR
QTLP650C-24.TR CAD Models
QTLP650C-24.TR Part Data Attributes
|
QTLP650C-24.TR
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
QTLP650C-24.TR
QT Optoelectronics
Dual Color LED, High Efficiency Red/green, Water Clear, 2.7mm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 4/6.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 635/565 nm | |
Shape | RECTANGULAR | |
Size | 2.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.65 mm | |
Viewing Angle | 140 deg |