Part Details for QTLP650C24TR by Everlight Electronics Co Ltd
Overview of QTLP650C24TR by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for QTLP650C24TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTLP650C24TREL-ND
|
DigiKey | LED GREEN/RED CLEAR 1210 SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1361 / $0.1495 | Buy Now |
|
Bristol Electronics | 1502 |
|
RFQ | ||
|
Quest Components | 1201 |
|
$0.2400 / $0.8000 | Buy Now |
Part Details for QTLP650C24TR
QTLP650C24TR CAD Models
QTLP650C24TR Part Data Attributes
|
QTLP650C24TR
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QTLP650C24TR
Everlight Electronics Co Ltd
Visible LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color@Wavelength | Green/Orange-Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 140 cd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.1 mm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle |