Part Details for QTLP650C3TR by Everlight Electronics Co Ltd
Overview of QTLP650C3TR by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for QTLP650C3TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1414-1-ND
|
DigiKey | LED YELLOW CLEAR 1206 SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4852 In Stock |
|
$0.0625 / $0.3900 | Buy Now |
DISTI #
QTLP650C3TR
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin SMD T/R - Tape and Reel (Alt: QTLP650C3TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | Yellow 3.4 x 1.8 x 1.3 mm Case 1206 140° Water Clear 10/8 mcd 2 V LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0745 / $0.0818 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 505 |
|
$0.1800 / $0.6000 | Buy Now |
DISTI #
QTLP650C3TR
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin SMD T/R - Tape and Reel (Alt: QTLP650C3TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
QTLP650C3TR
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin SMD T/R - Tape and Reel (Alt: QTLP650C3TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
ComSIT USA | Visible LED, Water Clear RoHS: Compliant | Europe - 6010 |
|
RFQ |
Part Details for QTLP650C3TR
QTLP650C3TR CAD Models
QTLP650C3TR Part Data Attributes
|
QTLP650C3TR
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QTLP650C3TR
Everlight Electronics Co Ltd
Visible LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color@Wavelength | Yellow | |
Forward Current-Max | 20 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 140 cd | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 1.3 mm | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle |