Part Details for QTLP650CBTR by Fairchild Semiconductor Corporation
Overview of QTLP650CBTR by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for QTLP650CBTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Visible LED, Water Clear ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 547 |
|
$0.4061 / $0.4778 | Buy Now |
Part Details for QTLP650CBTR
QTLP650CBTR CAD Models
QTLP650CBTR Part Data Attributes
|
QTLP650CBTR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QTLP650CBTR
Fairchild Semiconductor Corporation
Visible LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.5 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.3 mm | |
Peak Wavelength | 430 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 140 deg |