Part Details for QTLP652C3TR by Everlight Electronics Co Ltd
Overview of QTLP652C3TR by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTLP652C3TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTLP652C3TREL-ND
|
DigiKey | LED YL CLR 1206 SMD BOTTOM ENT Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1158 / $0.1336 | Buy Now |
DISTI #
QTLP652C3TR
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin SMD T/R - Tape and Reel (Alt: QTLP652C3TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0628 / $0.1252 | Buy Now |
|
Future Electronics | Yellow 3.2 x 1.6 x 1.1 mm Case 1206 130° Clear 5 mcd 2 V LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1210 / $0.1300 | Buy Now |