Part Details for QTLP670CRTR by Fairchild Semiconductor Corporation
Overview of QTLP670CRTR by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for QTLP670CRTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED, Surface Mount, Orange, Water Clear | 1012 |
|
$0.2610 / $0.8700 | Buy Now |
|
Rochester Electronics | Single Color LED, Red, Water Clear, 2.4mm ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for QTLP670CRTR
QTLP670CRTR CAD Models
QTLP670CRTR Part Data Attributes:
|
QTLP670CRTR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QTLP670CRTR
Fairchild Semiconductor Corporation
Visible LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 2.1 mm | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |