Part Details for QTLP912-2.GR by QT Optoelectronics
Overview of QTLP912-2.GR by QT Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for QTLP912-2.GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 978 |
|
RFQ |
Part Details for QTLP912-2.GR
QTLP912-2.GR CAD Models
QTLP912-2.GR Part Data Attributes
|
QTLP912-2.GR
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
QTLP912-2.GR
QT Optoelectronics
Single Color LED, Red, Water Clear, 1.9mm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 80 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 640 nm | |
Shape | OVAL | |
Size | 1.9 mm | |
Surface Mount | YES | |
Viewing Angle | 25 deg |