Part Details for QVMQF326D25-2.5B-155.520 by Mercury Electronic Ind Co Ltd
Overview of QVMQF326D25-2.5B-155.520 by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QVMQF326D25-2.5B-155.520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-QVMQF326D25-2.5B-155.520-ND
|
DigiKey | XTAL OSC VCTCXO 155.5200MHZ LVDS Min Qty: 3 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$12.8500 / $51.9200 | Buy Now |
|
Onlinecomponents.com | 155.520 MHz VCTCXO - 2.5V - LVDS - ±2.5 ppm - -30°C to 85°C - 6 lead SMD - 0.126"Lx0.098"W(3.2mmx2.5mm) - Tape&Reel RoHS: Compliant | 0 |
|
$17.1300 / $51.9200 | Buy Now |