Part Details for QVMQF326D33-2.0A-312.500 by Mercury Electronic Ind Co Ltd
Overview of QVMQF326D33-2.0A-312.500 by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QVMQF326D33-2.0A-312.500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-QVMQF326D33-2.0A-312.500-ND
|
DigiKey | XTAL OSC VCTCXO 312.5000MHZ LVDS Min Qty: 3 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$13.7500 / $53.4600 | Buy Now |
|
Onlinecomponents.com | 312.500 MHz VCTCXO - 3.3V - LVDS - ±2.0 ppm - -40°C to 85°C - 6 lead SMD - 0.126"Lx0.098"W(3.2mmx2.5mm) - Tape&Reel RoHS: Compliant | 0 |
|
$18.5600 / $54.4000 | Buy Now |