Part Details for QVMQF326P33-2.0A-1500.000 by Mercury Electronic Ind Co Ltd
Overview of QVMQF326P33-2.0A-1500.000 by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Price & Stock for QVMQF326P33-2.0A-1500.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-QVMQF326P33-2.0A-1500.000-ND
|
DigiKey | XTAL OSC VCTCXO 1.5000GHZ LVPECL Min Qty: 3 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$13.7500 / $53.4600 | Buy Now |
|
Onlinecomponents.com | 1500.000 MHz VCTCXO - 3.3V - LVPECL - ±2.0 ppm - -40°C to 85°C - 6 lead SMD - 0.126"Lx0.098"W(3.2mmx2.5mm) - Tape&Reel RoHS: Compliant | 0 |
|
$18.5600 / $54.4000 | Buy Now |
DISTI #
64591680
|
Verical | Oscillator VC-TCXO 1500MHz ±2ppm (Tol) ±2ppm (Stability) LVPECL 55% 3.3V 6-Pin Mini-SMD Min Qty: 3 Package Multiple: 1 | Americas - 250 |
|
$13.7500 / $34.7500 | Buy Now |