Part Details for QVMQF574T25-2.0A-20.480 by Mercury Electronic Ind Co Ltd
Overview of QVMQF574T25-2.0A-20.480 by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QVMQF574T25-2.0A-20.480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-QVMQF574T25-2.0A-20.480-ND
|
DigiKey | XTAL OSC VCTCXO 20.4800MHZ CMOS Min Qty: 3 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$15.5500 / $56.5400 | Buy Now |
|
Onlinecomponents.com | 20.480 MHz VCTCXO - 2.5V - CMOS - ±2.0 ppm - -40°C to 85°C - 4 lead SMD - 0.275"Lx0.197"W(7.0mmx5.0mm) - Tape&Reel RoHS: Compliant | 0 |
|
$20.7300 / $56.5400 | Buy Now |