Part Details for QVMQF574T25-2.5B-16.300 by Mercury Electronic Ind Co Ltd
Overview of QVMQF574T25-2.5B-16.300 by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QVMQF574T25-2.5B-16.300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-QVMQF574T25-2.5B-16.300-ND
|
DigiKey | XTAL OSC VCTCXO 16.3000MHZ CMOS Min Qty: 3 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$14.6500 / $55.0000 | Buy Now |
|
Onlinecomponents.com | 16.300 MHz VCTCXO - 2.5V - CMOS - ±2.5 ppm - -30°C to 85°C - 4 lead SMD - 0.275"Lx0.197"W(7.0mmx5.0mm) - Tape&Reel RoHS: Compliant | 200 Factory Stock |
|
$19.7800 / $55.9600 | Buy Now |
|
Master Electronics | 16.300 MHz VCTCXO - 2.5V - CMOS - ±2.5 ppm - -30°C to 85°C - 4 lead SMD - 0.275"Lx0.197"W(7.0mmx5.0mm) - Tape&Reel RoHS: Compliant | 200 Factory Stock |
|
$19.7800 / $55.9600 | Buy Now |