Part Details for QVP9014RS4M by Pulse Electronics Corporation
Overview of QVP9014RS4M by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QVP9014RS4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-QVP9014RS4MTR-ND
|
DigiKey | MDL 5G 1 PORT POE 90W Min Qty: 1050 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6551 | Buy Now |
DISTI #
QVP9014RS4M
|
Avnet Americas | 10/100/1000/2.5G/5G Base-T Transformer 1CT:1CT 1500VAC 24-Pin SMD T/R - Tape and Reel (Alt: QVP9014RS4M) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000006368798
|
Sager | YAGEO SMD-5G-Single port-4Pair PoE 90W- -40 to +85? | 0 |
|
Buy Now |