Part Details for QVR/S-RFI 17 by United Automation Inc
Overview of QVR/S-RFI 17 by United Automation Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QVR/S-RFI 17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K8276
|
Newark | Controller, Phase Angle, 25A, 230V, 60Hz, On State Current Max:25A, Supply Voltage Min:-, Supply Voltage Max:230Vac, Isolation Voltage:2.5Kv, Supply Frequency:60Hz, Operating Temperature Min:0°C, Operating Temperature Max:85°C Rohs Compliant: Yes |United Automation QVR/S-RFI 17 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$69.5200 / $94.2400 | Buy Now |