Part Details for QVS107CG020CCHT by TAIYO YUDEN
Overview of QVS107CG020CCHT by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QVS107CG020CCHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1881
|
Newark | Cap ,midhigh Vol,0603,250V, c0G,2Pf0.25% ,t&r Rohs Compliant: Yes |Taiyo Yuden QVS107CG020CCHT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1860 | Buy Now |
DISTI #
587-4414-1-ND
|
DigiKey | CAP CER 2PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 9 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Limited Supply - Call |
|
$0.1316 / $0.6200 | Buy Now |
DISTI #
QVS107CG020CCHT
|
Avnet Americas | Cap Ceramic 2pF 250V C0G 0.25pF SMD 0603 125°C Paper T/R - Tape and Reel (Alt: QVS107CG020CCHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1664 / $0.1874 | Buy Now |
DISTI #
QVS107CG020CCHT
|
Avnet Americas | Cap Ceramic 2pF 250V C0G 0.25pF SMD 0603 125°C Paper T/R - Tape and Reel (Alt: QVS107CG020CCHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1664 / $0.1874 | Buy Now |
DISTI #
963-QVS107CG020CCHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BARQ167SCG020CT 250V 2pF C0G 0603 0.25 pF RoHS: Compliant | 0 |
|
$0.1380 / $0.6100 | Order Now |
DISTI #
V72:2272_18340822
|
Arrow Electronics | Cap Ceramic 2pF 250V C0G 0.25pF Pad SMD 0603 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 3900 |
|
$0.0050 / $0.0189 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1404 | Buy Now |
|
Onlinecomponents.com | High Freq Multi Layer Ceramic Capacitor - SMD - 2pf (+/-) 0.25pF - 250VDC - C0G - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1389 / $0.1737 | Buy Now |
DISTI #
QVS107CG020CCHT
|
Avnet Americas | Cap Ceramic 2pF 250V C0G 0.25pF SMD 0603 125°C Paper T/R - Tape and Reel (Alt: QVS107CG020CCHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1664 / $0.1874 | Buy Now |
DISTI #
QVS107CG020CCHT
|
Avnet Americas | Cap Ceramic 2pF 250V C0G 0.25pF SMD 0603 125°C Paper T/R - Tape and Reel (Alt: QVS107CG020CCHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1664 / $0.1874 | Buy Now |
Part Details for QVS107CG020CCHT
QVS107CG020CCHT CAD Models
QVS107CG020CCHT Part Data Attributes:
|
QVS107CG020CCHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
QVS107CG020CCHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2pF, 250V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for QVS107CG020CCHT
This table gives cross-reference parts and alternative options found for QVS107CG020CCHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QVS107CG020CCHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCARQ167SCG020CTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | QVS107CG020CCHT vs MCARQ167SCG020CTRA01 |
MBARQ167SCG020CTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | QVS107CG020CCHT vs MBARQ167SCG020CTRA01 |
MMARQ167SCG020CTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | QVS107CG020CCHT vs MMARQ167SCG020CTRA01 |
MCARQ167SCG020CTRA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | QVS107CG020CCHT vs MCARQ167SCG020CTRA1J |
MMARQ167SCG020CTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | QVS107CG020CCHT vs MMARQ167SCG020CTRA18 |