-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 15pF, 250V, ±5%, C0G/NP0, 0603 (1608 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1894
|
Newark | Cap ,midhigh Vol,0603,250V, c0G,15Pf5% ,t&r Rohs Compliant: Yes |Taiyo Yuden QVS107CG150JCHT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1880 | Buy Now |
DISTI #
587-4430-1-ND
|
DigiKey | CAP CER 15PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5028 In Stock |
|
$0.1187 / $0.6000 | Buy Now |
DISTI #
QVS107CG150JCHT
|
Avnet Americas | Cap Ceramic 15pF 250V C0G 5% SMD 0603 125?C Paper T/R - Tape and Reel (Alt: QVS107CG150JCHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1411 / $0.1590 | Buy Now |
DISTI #
QVS107CG150JCHT
|
Avnet Americas | Cap Ceramic 15pF 250V C0G 5% SMD 0603 125?C Paper T/R - Tape and Reel (Alt: QVS107CG150JCHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1411 / $0.1590 | Buy Now |
DISTI #
963-QVS107CG150JCHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCARQ167SCG150JT RPLCMT PN 250V 15pF C0G 0603 AEC-Q200 RoHS: Compliant | 0 |
|
$0.1110 / $0.5100 | Order Now |
|
Onlinecomponents.com | High Freq Multi Layer Ceramic Capacitor - SMD - 15pf (+/-) 5% - 250VDC - C0G - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1161 / $0.1473 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QVS107CG150JCHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
QVS107CG150JCHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 15pF, 250V, ±5%, C0G/NP0, 0603 (1608 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for QVS107CG150JCHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QVS107CG150JCHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCARQ167SCG150JTRA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | QVS107CG150JCHT vs MCARQ167SCG150JTRA1J |
MMARQ167SCG150JTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | QVS107CG150JCHT vs MMARQ167SCG150JTRA01 |
GQM1875C2E150JB12D | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | QVS107CG150JCHT vs GQM1875C2E150JB12D |
MMARQ167SCG150JTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | QVS107CG150JCHT vs MMARQ167SCG150JTRA18 |
MCARQ167SCG150JTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | QVS107CG150JCHT vs MCARQ167SCG150JTRA01 |
MBARQ167SCG150JTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | QVS107CG150JCHT vs MBARQ167SCG150JTRA01 |