Part Details for QVS107CG560JCHT by TAIYO YUDEN
Overview of QVS107CG560JCHT by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QVS107CG560JCHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1910
|
Newark | Cap ,midhigh Vol,0603,250V, c0G,56Pf5% ,t&r Rohs Compliant: Yes |Taiyo Yuden QVS107CG560JCHT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1880 | Buy Now |
DISTI #
587-4434-1-ND
|
DigiKey | CAP CER 56PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4750 In Stock |
|
$0.1116 / $0.5200 | Buy Now |
DISTI #
QVS107CG560JCHT
|
Avnet Americas | Cap Ceramic 56pF 250V C0G 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: QVS107CG560JCHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1411 / $0.1590 | Buy Now |
DISTI #
QVS107CG560JCHT
|
Avnet Americas | Cap Ceramic 56pF 250V C0G 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: QVS107CG560JCHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1411 / $0.1590 | Buy Now |
DISTI #
963-QVS107CG560JCHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BARQ167SCG560JT 250V 56pF C0G 0603 5 % RoHS: Compliant | 0 |
|
$0.1170 / $0.5100 | Order Now |
DISTI #
V72:2272_18336656
|
Arrow Electronics | Cap Ceramic 56pF 250V C0G 5% Pad SMD 0603 125°C Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 2329 |
|
$0.0166 / $0.0650 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1191 | Buy Now |
|
Onlinecomponents.com | High Freq Multi Layer Ceramic Capacitor - SMD - 56pf (+/-) 5% - 250VDC - C0G - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1161 / $0.1473 | Buy Now |
DISTI #
QVS107CG560JCHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BARQ167SCG560JT 250V 56pF C0G 0603 5 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1190 | Buy Now |
DISTI #
QVS107CG560JCHT
|
Avnet Americas | Cap Ceramic 56pF 250V C0G 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: QVS107CG560JCHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1411 / $0.1590 | Buy Now |
Part Details for QVS107CG560JCHT
QVS107CG560JCHT CAD Models
QVS107CG560JCHT Part Data Attributes:
|
QVS107CG560JCHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
QVS107CG560JCHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 56pF, 250V, ±5%, C0G/NP0, 0603 (1608 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for QVS107CG560JCHT
This table gives cross-reference parts and alternative options found for QVS107CG560JCHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QVS107CG560JCHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBARQ167SCG560JTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | QVS107CG560JCHT vs MBARQ167SCG560JTRA18 |
MMARQ167SCG560JTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | QVS107CG560JCHT vs MMARQ167SCG560JTRA01 |
MCARQ167SCG560JTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | QVS107CG560JCHT vs MCARQ167SCG560JTRA01 |