There are no models available for this part yet.
Overview of QVS107CG820JCHT by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QVS107CG820JCHT by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95Y1917
|
Newark | Cap ,midhigh Vol,0603,250V, c0G,82Pf5% ,t&r Rohs Compliant: Yes |Taiyo Yuden QVS107CG820JCHT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1880 | Buy Now | |
DISTI #
587-4437-1-ND
|
DigiKey | CAP CER 82PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
614 In Stock |
|
$0.1426 / $0.6000 | Buy Now | |
DISTI #
QVS107CG820JCHT
|
Avnet Americas | Cap Ceramic 82pF 250V C0G 5% SMD 0603 125?C Paper T/R - Tape and Reel (Alt: QVS107CG820JCHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1411 / $0.1590 | Buy Now | |
DISTI #
QVS107CG820JCHT
|
Avnet Americas | Cap Ceramic 82pF 250V C0G 5% SMD 0603 125?C Paper T/R - Tape and Reel (Alt: QVS107CG820JCHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1411 / $0.1590 | Buy Now | |
DISTI #
963-QVS107CG820JCHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCARQ167SCG820JT RPLCMT PN 250V 82pF C0G 0603 AEC-Q200 RoHS: Compliant | 0 |
|
$0.1110 / $0.5000 | Order Now | |
Onlinecomponents.com | High Freq Multi Layer Ceramic Capacitor - SMD - 82pf (+/-) 5% - 250VDC - C0G - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1161 / $0.1473 | Buy Now | ||
Bristol Electronics | 4000 |
|
RFQ | ||||
Quest Components | 3200 |
|
$0.1786 / $0.8930 | Buy Now | |||
DISTI #
C1S758100495597
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 3080 |
|
$0.0042 / $0.0045 | Buy Now |
CAD Models for QVS107CG820JCHT by TAIYO YUDEN
Part Data Attributes for QVS107CG820JCHT by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
0603
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
0.000082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.7 mm
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for QVS107CG820JCHT
This table gives cross-reference parts and alternative options found for QVS107CG820JCHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QVS107CG820JCHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBARQ167SCG820JTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | QVS107CG820JCHT vs MBARQ167SCG820JTRA01 |
MCARQ167SCG820JTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | QVS107CG820JCHT vs MCARQ167SCG820JTRA01 |
GQM1875C2E820JB12D | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | QVS107CG820JCHT vs GQM1875C2E820JB12D |
MBARQ167SCG820JTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | QVS107CG820JCHT vs MBARQ167SCG820JTRA18 |
MCARQ167SCG820JTRA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | QVS107CG820JCHT vs MCARQ167SCG820JTRA1J |