Part Details for R02 by Weller Hand Tools GmbH
Overview of R02 by Weller Hand Tools GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C9504
|
Newark | Nozzle, Hot Air Pencil, Round, 0.31In, Tip/Nozzle Width:0.8Mm, Tip/Nozzle Style:Round, For Use With:Weller Hap1 & Hap200 Hot Air Pencils, Product Range:-, Tip/Nozzle O.d.:0.31" Rohs Compliant: Na |Weller R02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
272TI823
|
Techni-Tool, Inc. | Weller R02 Weller 58727823 Hot Gas Nozzle, HAP Series | 4 |
|
$8.4000 | Buy Now |
DISTI #
272TI823
|
TestEquity LLC | Weller R02 Weller 58727823 Hot Gas Nozzle, HAP Series | 4 |
|
$8.4000 | Buy Now |