There are no models available for this part yet.
Overview of R1.597.0007.0 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Price & Stock for R1.597.0007.0 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72Y6324
|
Newark | Slx-Mutc-Set4 |Wieland Electric R1.597.0007.0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,239.7700 / $1,422.8200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,188.6600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,106.4300 / $1,171.8100 | Buy Now |