Part Details for R1121N301B-TR-FE by New Japan Radio Co Ltd
Overview of R1121N301B-TR-FE by New Japan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for R1121N301B-TR-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.2450 | Buy Now |
Part Details for R1121N301B-TR-FE
R1121N301B-TR-FE CAD Models
R1121N301B-TR-FE Part Data Attributes
|
R1121N301B-TR-FE
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1121N301B-TR-FE
New Japan Radio Co Ltd
Fixed Positive LDO Regulator, 3V, 0.3V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 9 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.027% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |