Part Details for R113306020 by Radiall
Overview of R113306020 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R113306020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-R113306020
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX F STR BHD CR 2/50 | 0 |
|
$22.9000 | Order Now |
DISTI #
R113306020
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R113306020
R113306020 CAD Models
R113306020 Part Data Attributes
|
R113306020
Radiall
Buy Now
Datasheet
|
Compare Parts:
R113306020
Radiall
RF MCX Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for R113306020
This table gives cross-reference parts and alternative options found for R113306020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R113306020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
451-500-1410N | RF Connector, Male, Cable Mount, Solder Terminal, Plug | Winchester Interconnect | R113306020 vs 451-500-1410N |
KF83204-2001-7F | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack, LEAD FREE | Foxconn | R113306020 vs KF83204-2001-7F |
KF83204-2003-7F | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack, LEAD FREE | Foxconn | R113306020 vs KF83204-2003-7F |
1-1337581-0 | MCX Str PCB Skt 50Ohm Gold Pltd | TE Connectivity | R113306020 vs 1-1337581-0 |
6-1337583-0 | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack | TE Connectivity | R113306020 vs 6-1337583-0 |
451-500-0470N | RF Connector, Male, Cable Mount, Solder Terminal, Plug | Winchester Interconnect | R113306020 vs 451-500-0470N |
KF83108-8R01-4Y | RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack, LEAD FREE | Foxconn | R113306020 vs KF83108-8R01-4Y |