Part Details for R1173S001B-E2-F by Ricoh Electronic Devices Co Ltd
Overview of R1173S001B-E2-F by Ricoh Electronic Devices Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1173S001B-E2-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 360 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | 288 |
|
$0.9750 / $3.0000 | Buy Now |
Part Details for R1173S001B-E2-F
R1173S001B-E2-F CAD Models
R1173S001B-E2-F Part Data Attributes
|
R1173S001B-E2-F
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1173S001B-E2-F
Ricoh Electronic Devices Co Ltd
Adjustable Positive LDO Regulator, 1V Min, 6V Max, CMOS, PDSO6, LEAD FREE, HSOP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOIC | |
Package Description | LSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e2 | |
Length | 5.02 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 6 V | |
Output Voltage1-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.905 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for R1173S001B-E2-F
This table gives cross-reference parts and alternative options found for R1173S001B-E2-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1173S001B-E2-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1173S001B-E2-FE | Adjustable Positive LDO Regulator, CMOS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, HSOPJ-6 | Ricoh Electronic Devices Co Ltd | R1173S001B-E2-F vs R1173S001B-E2-FE |
R1173S001B-E2-FE | Fixed Positive LDO Regulator, | Nisshinbo Micro Devices | R1173S001B-E2-F vs R1173S001B-E2-FE |