Part Details for R123176000 by Radiall
Overview of R123176000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R123176000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R123176000-ND
|
DigiKey | QMA / RIGHT ANGLE PLUG CRIMP TYP Min Qty: 1 Lead time: 16 Weeks Container: Box |
182 In Stock |
|
$11.4432 / $17.5400 | Buy Now |
DISTI #
R123176000
|
Avnet Americas | Conn QMA PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Nickel Phosphorous Gold - Bulk (Alt: R123176000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4720 / $14.8860 | Buy Now |
DISTI #
501-R123176000
|
Mouser Electronics | RF Connectors / Coaxial Connectors QMA / RIGHT ANGLE PLUG CRIMP TYPE CABLE 5/50 D RoHS: Compliant | 89 |
|
$11.4400 / $17.5300 | Buy Now |
DISTI #
R123176000
|
Avnet Americas | Conn QMA PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Nickel Phosphorous Gold - Bulk (Alt: R123176000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4720 / $14.8860 | Buy Now |
Part Details for R123176000
R123176000 CAD Models
R123176000 Part Data Attributes:
|
R123176000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R123176000
Radiall
RF Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLES: RG 142; RG 400; RG 223 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.12 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.27 |