Filter Your Search
1 - 3 of 3 results
|
R123.176.000
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.27 | 0.12 dB | MALE | 100 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | RIGHT ANGLE | RF CONNECTOR | APPLICABLE CABLES: RG 142; RG 400; RG 223 | 1000VAC V | NO | 1 GΩ | 1 | 6 GHz | NO | NO | NO | -40 °C | 105 °C | PLUG | RG-142 | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | CRIMP | 0.413 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | ||||||||
|
R123176000
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.27 | 0.12 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF CONNECTOR | APPLICABLE CABLES: RG 142; RG 400; RG 223 | NO | 6 GHz | NO | NO | NO | PLUG | NOT APPLICABLE | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | compliant | Radiall | |||||||||||||||||||
|
R123176000W
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 3 mΩ | 50 Ω | 1.12 | 0.25 dB | MALE | 100 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | RIGHT ANGLE | RF QMA CONNECTOR | CAPTIVE CENTER CONTACT, VSWR MAX AT: 6 GHZ | 2121VAC V | NO | 5 GΩ | 1 | 18 GHz | NO | NO | NO | -40 °C | 80 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | COAX | THREADED | GENERAL PURPOSE | NO | BRONZE | CRIMP | 0.736 inch | 0.413 inch | RADIALL S A | compliant |