Part Details for R143075000 by Radiall
Overview of R143075000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R143075000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R143075000-ND
|
DigiKey | TNC / STRAIGHT PLUG CRIMP TYPE C Min Qty: 1 Lead time: 10 Weeks Container: Box |
741 In Stock |
|
$9.8606 / $15.9300 | Buy Now |
DISTI #
R143075000
|
Avnet Americas | TNC / STRAIGHT PLUG CRIMP TYPE CABLE 2.6/50 S - Bulk (Alt: R143075000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5340 / $13.5180 | Buy Now |
DISTI #
501-R143075000
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC / STRAIGHT PLUG CRIMP TYPE CABLE 2.6/50 S RoHS: Compliant | 822 |
|
$10.7000 / $15.9300 | Buy Now |
DISTI #
R143075000
|
Avnet Americas | TNC / STRAIGHT PLUG CRIMP TYPE CABLE 2.6/50 S - Bulk (Alt: R143075000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5340 / $13.5180 | Buy Now |
DISTI #
R143075000
|
Avnet Americas | TNC / STRAIGHT PLUG CRIMP TYPE CABLE 2.6/50 S - Bulk (Alt: R143075000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5340 / $13.5180 | Buy Now |
Part Details for R143075000
R143075000 CAD Models
R143075000 Part Data Attributes
|
R143075000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R143075000
Radiall
RF TNC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLES: RG 188; RG 316; RG 174; RG 174 FTX | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.3 |