Filter Your Search
1 - 3 of 3 results
|
R143075000
Radiall
|
$12.6868 | Yes | Yes | Active | 50 Ω | 1.3 | 0.2 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF TNC CONNECTOR | APPLICABLE CABLES: RG 188; RG 316; RG 174; RG 174 FTX | NO | 11 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | compliant | Radiall | |||||||||||||||||
|
R143075000W
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.3 | 0.06 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | STRAIGHT | RF TNC CONNECTOR | 5 GΩ | 1 | 11 GHz | -65 °C | 165 °C | PLUG | RG-188 | COAX | LOCKING | NICKEL | CRIMP | 0.571 inch | RADIALL S A | not_compliant | Radiall | EAR99 | 8536.69.40.10 | ||||||||||||||||
|
R143.075.000
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.3 | 0.2 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF TNC CONNECTOR | APPLICABLE CABLES: RG 188; RG 316; RG 174; RG 174 FTX | 1000VAC V | NO | 5 GΩ | 1 | 11 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | PLUG | RG-188 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | NICKEL | CRIMP | 0.571 inch | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 |