Part Details for R15-1.5-RGB by Bivar Inc
Overview of R15-1.5-RGB by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R15-1.5-RGB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W3319
|
Newark | Orcadapt Flexible Light Pipe System, 1Mm. Fiber Optic Core, 7.0Mm. Dia. Low Profile Lens, 1.5In. Length, Rectangular Tri-Color Rgb Led/Bag |Bivar R15-1.5-RGB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 / $5.5400 | Buy Now |
DISTI #
R15-1.5-RGB-ND
|
DigiKey | LIGHT PIPE ASSY 7.0MM RGB 1.5" Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.3565 | Buy Now |
DISTI #
749-R15-1.5-RGB
|
Mouser Electronics | LED Light Pipes ORCAdapt Flexible Light Pipe System, 1mm. Fiber Optic Core, 7.0mm. Dia. Low Profile Lens, 1.5in. Length, Rectangular Tri-Color RGB LED RoHS: Compliant | 0 |
|
$4.9900 / $8.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$4.5100 | Buy Now |
Part Details for R15-1.5-RGB
R15-1.5-RGB CAD Models
R15-1.5-RGB Part Data Attributes
|
R15-1.5-RGB
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
R15-1.5-RGB
Bivar Inc
LIGHT PIPE ASSY 7.0MM RGB 1.5"
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON CATHODE, 3 ELEMENTS | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 4000.0/10000.0/3000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 39.7 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 7 mm | |
Surface Mount | NO | |
Terminal Pitch | 5.1 mm | |
Viewing Angle | 45 deg |